121V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F58AY

DigiKey Part Number
497-SMA4F58AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4F58AY
Description
TVS DIODE 58VWM 121VC SMAFLAT
Customer Reference
Detailed Description
121V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
SMA4F58AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V (Max)
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4T68AYSTMicroelectronics18.703497-10930-1-ND1,37000 €Similar
In-Stock: 4.138
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10141 €1.014,10 €
Manufacturers Standard Package
Unit Price without VAT:0,10141 €
Unit Price with VAT:0,12068 €