
SMA4F40AY | |
|---|---|
DigiKey Part Number | 497-SMA4F40AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F40AY |
Description | TVS DIODE 40VWM 84VC SMAFLAT |
Customer Reference | |
Detailed Description | 84V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V (Max) | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 84V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T47AY | STMicroelectronics | 1.926 | 497-10926-1-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09659 € | 965,90 € |
| Unit Price without VAT: | 0,09659 € |
|---|---|
| Unit Price with VAT: | 0,11494 € |

