
SMA4F40A | |
|---|---|
DigiKey Part Number | 497-SMA4F40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F40A |
Description | TVS DIODE 40VWM 84VC SMAFLAT |
Customer Reference | |
Detailed Description | 84V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 40V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40A-TR | STMicroelectronics | 6.211 | 497-6507-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07892 € | 789,20 € |
| 20.000 | 0,07713 € | 1.542,60 € |
| Unit Price without VAT: | 0,07892 € |
|---|---|
| Unit Price with VAT: | 0,09391 € |

