SMA4F31A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 13.141
Unit Price: 0,39000 €
Datasheet
65V Clamp 8A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F31A

DigiKey Part Number
497-18208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4F31A
Description
TVS DIODE 31VWM 65VC SMAFLAT
Customer Reference
Detailed Description
65V Clamp 8A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
65V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes