SMA4F26A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 8.966
Unit Price: 0,49000 €
Datasheet
53.5V Clamp 9.5A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F26A

DigiKey Part Number
497-18205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4F26A
Description
TVS DIODE 26VWM 53.5VC SMAFLAT
Customer Reference
Detailed Description
53.5V Clamp 9.5A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes