
SMA4F24A | |
|---|---|
DigiKey Part Number | 497-18204-2-ND - Tape & Reel (TR) 497-18204-1-ND - Cut Tape (CT) 497-18204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F24A |
Description | TVS DIODE 24VWM 50VC SMAFLAT |
Customer Reference | |
Detailed Description | 50V Clamp 10.3A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA4F24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19190 € | 19,19 € |
| 500 | 0,14466 € | 72,33 € |
| 1.000 | 0,12941 € | 129,41 € |
| 2.000 | 0,11656 € | 233,12 € |
| 5.000 | 0,10263 € | 513,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07991 € | 799,10 € |
| 20.000 | 0,07810 € | 1.562,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

