
SMA4F20AY | |
|---|---|
DigiKey Part Number | 497-18424-2-ND - Tape & Reel (TR) 497-18424-1-ND - Cut Tape (CT) 497-18424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F20AY |
Description | TVS DIODE 20VWM 32.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22600 € | 22,60 € |
| 500 | 0,17136 € | 85,68 € |
| 1.000 | 0,15372 € | 153,72 € |
| 2.000 | 0,13886 € | 277,72 € |
| 5.000 | 0,12277 € | 613,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09703 € | 970,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

