
SMA4F18AY | |
|---|---|
DigiKey Part Number | 497-SMA4F18AYTR-ND - Tape & Reel (TR) 497-SMA4F18AYCT-ND - Cut Tape (CT) 497-SMA4F18AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F18AY |
Description | TVS DIODE 18VWM 29.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T21AY | STMicroelectronics | 986 | 497-10910-1-ND | 1,32000 € | Similar |


