
SMA4F170A | |
|---|---|
DigiKey Part Number | 497-SMA4F170ATR-ND - Tape & Reel (TR) 497-SMA4F170ACT-ND - Cut Tape (CT) 497-SMA4F170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F170A |
Description | TVS DIODE 170VWM 275VC SMAFLAT |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Reverse Standoff (Typ) 170V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170A-TR | STMicroelectronics | 4.218 | 497-6505-1-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,15468 € | 77,34 € |
| 1.000 | 0,13855 € | 138,55 € |
| 2.000 | 0,12497 € | 249,94 € |
| 5.000 | 0,11024 € | 551,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08597 € | 859,70 € |
| 20.000 | 0,08542 € | 1.708,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

