
SMA4F15AY | |
|---|---|
DigiKey Part Number | 497-18421-2-ND - Tape & Reel (TR) 497-18421-1-ND - Cut Tape (CT) 497-18421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F15AY |
Description | TVS DIODE 15VWM 24.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T18AY | STMicroelectronics | 1.886 | 497-10908-1-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,17058 € | 85,29 € |
| 1.000 | 0,15302 € | 153,02 € |
| 2.000 | 0,13824 € | 276,48 € |
| 5.000 | 0,12221 € | 611,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09659 € | 965,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

