23.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F14AY

DigiKey Part Number
497-18420-2-ND - Tape & Reel (TR)
497-18420-1-ND - Cut Tape (CT)
497-18420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA4F14AY
Description
TVS DIODE 14VWM 23.1VC SMAFLAT
Customer Reference
Detailed Description
23.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
15.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4T18AYSTMicroelectronics1.893497-10908-1-ND1,32000 €Similar
In-Stock: 7.567
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34800 €3,48 €
1000,22320 €22,32 €
5000,16924 €84,62 €
1.0000,15181 €151,81 €
2.0000,13714 €274,28 €
5.0000,12124 €606,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09583 €958,30 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €