
SMA4F13AY | |
|---|---|
DigiKey Part Number | 497-18419-2-ND - Tape & Reel (TR) 497-18419-1-ND - Cut Tape (CT) 497-18419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F13AY |
Description | TVS DIODE 13VWM 21.5VC SMAFLAT |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24300 € | 24,30 € |
| 500 | 0,18422 € | 92,11 € |
| 1.000 | 0,16527 € | 165,27 € |
| 2.000 | 0,14930 € | 298,60 € |
| 5.000 | 0,13199 € | 659,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11900 € | 1.190,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

