
SMA4F130AY | |
|---|---|
DigiKey Part Number | 497-SMA4F130AYTR-ND - Tape & Reel (TR) 497-SMA4F130AYCT-ND - Cut Tape (CT) 497-SMA4F130AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F130AY |
Description | TVS DIODE 130VWM 209VC SMAFLAT |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V (Max) | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T152AY | STMicroelectronics | 2.269 | 497-SM30T152AY-ND | 1,84000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11572 € | 1.157,20 € |
| 30.000 | 0,11305 € | 3.391,50 € |
| 50.000 | 0,11017 € | 5.508,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26790 € | 26,79 € |
| 500 | 0,20390 € | 101,95 € |
| 1.000 | 0,18325 € | 183,25 € |
| 2.000 | 0,16586 € | 331,72 € |
| 5.000 | 0,14703 € | 735,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,24810 € | 24,81 € |
| 500 | 0,18880 € | 94,40 € |
| 1.000 | 0,16967 € | 169,67 € |
| 2.000 | 0,15358 € | 307,16 € |
| 5.000 | 0,13614 € | 680,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

