
SM6T7V5CAY | |
|---|---|
DigiKey Part Number | 497-SM6T7V5CAYTR-ND - Tape & Reel (TR) 497-SM6T7V5CAYCT-ND - Cut Tape (CT) 497-SM6T7V5CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T7V5CAY |
Description | TVS DIODE 6.4VWM 11.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T7V5CAY Models |
Category | Current - Peak Pulse (10/1000µs) 53A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T7V5CA | STMicroelectronics | 10.826 | 497-6502-1-ND | 0,78000 € | Direct |
| P6SMB7.5CA | Bourns Inc. | 9.619 | P6SMB7.5CABBCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43400 € | 43,40 € |
| 500 | 0,33640 € | 168,20 € |
| 1.000 | 0,30499 € | 304,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27096 € | 677,40 € |
| 5.000 | 0,24992 € | 1.249,60 € |
| 7.500 | 0,23920 € | 1.794,00 € |
| 12.500 | 0,22716 € | 2.839,50 € |
| 17.500 | 0,22003 € | 3.850,53 € |
| 25.000 | 0,21310 € | 5.327,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

