
SM6T7V5CA | |
|---|---|
DigiKey Part Number | 497-6502-2-ND - Tape & Reel (TR) 497-6502-1-ND - Cut Tape (CT) 497-6502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T7V5CA |
Description | TVS DIODE 6.4VWM 11.3VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T7V5CA Models |
Category | Current - Peak Pulse (10/1000µs) 53A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB7.5CA | Bourns Inc. | 9.619 | P6SMB7.5CABBCT-ND | 0,52000 € | Similar |
| P6SMBJ6.5CA | Diotec Semiconductor | 2.257 | 4878-P6SMBJ6.5CACT-ND | 0,32000 € | Similar |
| SMBJ6.0CA | Bourns Inc. | 2.667 | SMBJ6.0CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31480 € | 31,48 € |
| 500 | 0,24102 € | 120,51 € |
| 1.000 | 0,21723 € | 217,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19147 € | 478,68 € |
| 5.000 | 0,17553 € | 877,65 € |
| 7.500 | 0,16741 € | 1.255,58 € |
| 12.500 | 0,15829 € | 1.978,62 € |
| 17.500 | 0,15289 € | 2.675,57 € |
| 25.000 | 0,14763 € | 3.690,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

