
SM6T7V5A | |
|---|---|
DigiKey Part Number | 497-7439-2-ND - Tape & Reel (TR) 497-7439-1-ND - Cut Tape (CT) 497-7439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T7V5A |
Description | TVS DIODE 6.4VWM 11.3VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T7V5A Models |
Category | Current - Peak Pulse (10/1000µs) 53A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T7V5A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.493 | SM6T7V5A-E3/52GICT-ND | 0,65000 € | Direct |
| SMBJ6.0A | Bourns Inc. | 78.396 | SMBJ6.0ABCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35330 € | 35,33 € |
| 500 | 0,27172 € | 135,86 € |
| 1.000 | 0,24541 € | 245,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21692 € | 542,30 € |
| 5.000 | 0,19930 € | 996,50 € |
| 7.500 | 0,19032 € | 1.427,40 € |
| 12.500 | 0,18024 € | 2.253,00 € |
| 17.500 | 0,17426 € | 3.049,55 € |
| 25.000 | 0,16846 € | 4.211,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


