
SM6T75AY | |
|---|---|
DigiKey Part Number | 497-11814-2-ND - Tape & Reel (TR) 497-11814-1-ND - Cut Tape (CT) 497-11814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T75AY |
Description | TVS DIODE 64.1VWM 103VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T75AY Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,40560 € | 40,56 € |
| 500 | 0,31346 € | 156,73 € |
| 1.000 | 0,28380 € | 283,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25166 € | 629,15 € |
| 5.000 | 0,23179 € | 1.158,95 € |
| 7.500 | 0,22167 € | 1.662,53 € |
| 12.500 | 0,21029 € | 2.628,62 € |
| 17.500 | 0,20356 € | 3.562,30 € |
| 25.000 | 0,19702 € | 4.925,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |











