
SM6T6V8CAY | |
|---|---|
DigiKey Part Number | 497-SM6T6V8CAYTR-ND - Tape & Reel (TR) 497-SM6T6V8CAYCT-ND - Cut Tape (CT) 497-SM6T6V8CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CAY |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,51600 € | 5,16 € |
| 100 | 0,30640 € | 30,64 € |
| 500 | 0,25650 € | 128,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21859 € | 546,48 € |
| 5.000 | 0,20956 € | 1.047,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



