
SM6T36AY | |
|---|---|
DigiKey Part Number | 497-10803-2-ND - Tape & Reel (TR) 497-10803-1-ND - Cut Tape (CT) 497-10803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36AY |
Description | TVS DIODE 30.8VWM 49.9VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T36AY Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB36A | Littelfuse Inc. | 25.591 | F6324CT-ND | 0,75000 € | Direct |
| P6SMB36A | Littelfuse Inc. | 2.411 | P6SMB36ALFCT-ND | 0,42000 € | Similar |
| SMBJ30A | Littelfuse Inc. | 60.535 | SMBJ30ALFCT-ND | 0,42000 € | Similar |
| SMBJ30AH | Eaton - Electronics Division | 2.380 | 283-SMBJ30AHCT-ND | 0,42000 € | Similar |
| SMBJ30CAH | Eaton - Electronics Division | 1.245 | 283-SMBJ30CAHCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90500 € | 9,05 € |
| 100 | 0,60330 € | 60,33 € |
| 500 | 0,47386 € | 236,93 € |
| 1.000 | 0,43220 € | 432,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38710 € | 967,75 € |
| 5.000 | 0,35924 € | 1.796,20 € |
| 7.500 | 0,34505 € | 2.587,88 € |
| 12.500 | 0,32910 € | 4.113,75 € |
| 17.500 | 0,31966 € | 5.594,05 € |
| 25.000 | 0,31616 € | 7.904,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

