
SM6T30AY | |
|---|---|
DigiKey Part Number | 497-10799-2-ND - Tape & Reel (TR) 497-10799-1-ND - Cut Tape (CT) 497-10799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30AY |
Description | TVS DIODE 25.6VWM 41.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T30AY Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ26A-AQ | Diotec Semiconductor | 3.000 | 4878-P6SMBJ26A-AQCT-ND | 0,11923 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90500 € | 9,05 € |
| 100 | 0,60330 € | 60,33 € |
| 500 | 0,47386 € | 236,93 € |
| 1.000 | 0,43220 € | 432,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38710 € | 967,75 € |
| 5.000 | 0,35924 € | 1.796,20 € |
| 7.500 | 0,34505 € | 2.587,88 € |
| 12.500 | 0,32910 € | 4.113,75 € |
| 17.500 | 0,31966 € | 5.594,05 € |
| 25.000 | 0,31616 € | 7.904,00 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

