
SM6T16V5AY | |
|---|---|
DigiKey Part Number | 497-15256-2-ND - Tape & Reel (TR) 497-15256-1-ND - Cut Tape (CT) 497-15256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T16V5AY |
Description | TVS DIODE 14.1VWM 23.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.1V Clamp 26A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T16V5AY Models |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24930 € | 24,93 € |
| 500 | 0,18924 € | 94,62 € |
| 1.000 | 0,16986 € | 169,86 € |
| 2.000 | 0,15354 € | 307,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12924 € | 969,30 € |
| 15.000 | 0,11936 € | 1.790,40 € |
| 22.500 | 0,11433 € | 2.572,43 € |
| 37.500 | 0,10868 € | 4.075,50 € |
| 52.500 | 0,10533 € | 5.529,82 € |
| 75.000 | 0,10208 € | 7.656,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

