
SM6T16A | |
|---|---|
DigiKey Part Number | SM6T16A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T16A |
Description | TVS DIODE SMB |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case DO-214AA, SMB |
Type Zener | Supplier Device Package |
Unidirectional Channels 1 | Base Product Number |
Power - Peak Pulse 600W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ13A-TR | STMicroelectronics | 5.477 | 497-7449-1-ND | 0,63000 € | Similar |
| P6SMB16A | Littelfuse Inc. | 5.529 | P6SMB16ALFCT-ND | 0,47000 € | Direct |
| SMBJ16A | Taiwan Semiconductor Corporation | 3.144 | SMBJ16AFSCT-ND | 0,54000 € | Similar |




