Similar
Similar
Similar
Similar
Similar
Similar

SM6T12CAY | |
|---|---|
DigiKey Part Number | 497-11806-2-ND - Tape & Reel (TR) 497-11806-1-ND - Cut Tape (CT) 497-11806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12CAY |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T12CAY Models |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T12CA | STMicroelectronics | 1.562 | 497-7428-1-ND | 0,59000 € | Direct |
| 1.0SMB12CA/TR13 | YAGEO | 0 | 13-1.0SMB12CA/TR13TR-ND | 0,05266 € | Similar |
| 1.0SMB12CA/TR7 | YAGEO | 0 | 13-1.0SMB12CA/TR7TR-ND | 0,06267 € | Similar |
| P6SMB12CA | Bourns Inc. | 3.861 | P6SMB12CABBCT-ND | 0,52000 € | Similar |
| P6SMB12CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12CAHE3_A/H-ND | 0,16287 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25496 € | 1.274,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






