
SM6T12AY | |
|---|---|
DigiKey Part Number | 497-11805-2-ND - Tape & Reel (TR) 497-11805-1-ND - Cut Tape (CT) 497-11805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12AY |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T12AY Models |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB12A/TR13 | YAGEO | 2.448 | 13-1.0SMB12A/TR13CT-ND | 0,34000 € | Similar |
| 1.0SMB12A/TR7 | YAGEO | 0 | 13-1.0SMB12A/TR7TR-ND | 0,06317 € | Similar |
| P6SMB12AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12AHE3_A/H-ND | 0,11775 € | Similar |
| P6SMB12AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12AHE3_A/I-ND | 0,11474 € | Similar |
| SMBJ10A | Littelfuse Inc. | 23.930 | SMBJ10ALFCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23299 € | 1.164,95 € |
| Unit Price without VAT: | 0,23299 € |
|---|---|
| Unit Price with VAT: | 0,27726 € |





