Direct
Direct
Direct
Direct

SM6HT39A | |
|---|---|
DigiKey Part Number | SM6HT39A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6HT39A |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39A-E3/52 | Vishay General Semiconductor - Diodes Division | 1.608 | P6SMB39A-E3/52GICT-ND | 0,48000 € | Direct |
| P6SMB39A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39A-M3/52-ND | 0,11014 € | Direct |
| P6SMB39A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB39A-M3/5B-ND | 0,10691 € | Direct |
| SM6T39A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T39A-M3/5B-ND | 0,10691 € | Direct |
| 1KSMB39A | Littelfuse Inc. | 3.855 | 18-1KSMB39ACT-ND | 0,86000 € | Similar |




