
SM6HT30A | |
|---|---|
DigiKey Part Number | 497-3506-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6HT30A |
Description | TVS DIODE 25.6VWM 41.5VC SMB |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21052 € | 526,30 € |
| Unit Price without VAT: | 0,21052 € |
|---|---|
| Unit Price with VAT: | 0,25052 € |

