
SM6F26AY | |
|---|---|
DigiKey Part Number | 497-SM6F26AYTR-ND - Tape & Reel (TR) 497-SM6F26AYCT-ND - Cut Tape (CT) 497-SM6F26AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F26AY |
Description | TVS DIODE 26VWM 53.5V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F26AY Models |
Category | Current - Peak Pulse (10/1000µs) 75A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19064 € | 95,32 € |
| 1.000 | 0,17115 € | 171,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13551 € | 406,53 € |
| 6.000 | 0,12460 € | 747,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

