
SM6F24AY | |
|---|---|
DigiKey Part Number | 497-SM6F24AYTR-ND - Tape & Reel (TR) 497-SM6F24AYCT-ND - Cut Tape (CT) 497-SM6F24AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F24AY |
Description | TVS DIODE 24VWM 50VC SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F24AY Models |
Category | Current - Peak Pulse (10/1000µs) 80A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19064 € | 95,32 € |
| 1.000 | 0,17115 € | 171,15 € |
| 2.000 | 0,15473 € | 309,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13386 € | 803,16 € |
| 12.000 | 0,12335 € | 1.480,20 € |
| 18.000 | 0,11799 € | 2.123,82 € |
| 30.000 | 0,11198 € | 3.359,40 € |
| 42.000 | 0,10841 € | 4.553,22 € |
| 60.000 | 0,10495 € | 6.297,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |









