
SM6F23AY | |
|---|---|
DigiKey Part Number | 497-SM6F23AYTR-ND - Tape & Reel (TR) 497-SM6F23AYCT-ND - Cut Tape (CT) 497-SM6F23AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F23AY |
Description | TVS DIODE 23VWM 49.2V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 49.2V Clamp 81A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F23AY Models |
Category | Current - Peak Pulse (10/1000µs) 81A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25310 € | 25,31 € |
| 500 | 0,19218 € | 96,09 € |
| 1.000 | 0,17252 € | 172,52 € |
| 2.000 | 0,15597 € | 311,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13493 € | 809,58 € |
| 12.000 | 0,12433 € | 1.491,96 € |
| 18.000 | 0,11894 € | 2.140,92 € |
| 30.000 | 0,11287 € | 3.386,10 € |
| 42.000 | 0,10928 € | 4.589,76 € |
| 60.000 | 0,10579 € | 6.347,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

