
SM50T82AY | |
|---|---|
DigiKey Part Number | 497-SM50T82AYTR-ND - Tape & Reel (TR) 497-SM50T82AYCT-ND - Cut Tape (CT) 497-SM50T82AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T82AY |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 42A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T82AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,93840 € | 23,46 € |
| 100 | 0,83470 € | 83,47 € |
| 250 | 0,78516 € | 196,29 € |
| 500 | 0,75534 € | 377,67 € |
| 1.000 | 0,73074 € | 730,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70480 € | 1.762,00 € |
| 5.000 | 0,68917 € | 3.445,85 € |
| 7.500 | 0,68134 € | 5.110,05 € |
| 12.500 | 0,67266 € | 8.408,25 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

