
SM50T82AY | |
|---|---|
DigiKey Part Number | 497-SM50T82AYTR-ND - Tape & Reel (TR) 497-SM50T82AYCT-ND - Cut Tape (CT) 497-SM50T82AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T82AY |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 42A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T82AY Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,95480 € | 23,87 € |
| 100 | 0,84910 € | 84,91 € |
| 250 | 0,79868 € | 199,67 € |
| 500 | 0,76830 € | 384,15 € |
| 1.000 | 0,76357 € | 763,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71692 € | 1.792,30 € |
| 5.000 | 0,70102 € | 3.505,10 € |
| 7.500 | 0,69305 € | 5.197,88 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

