
SM50T75AY | |
|---|---|
DigiKey Part Number | 497-SM50T75AYTR-ND - Tape & Reel (TR) 497-SM50T75AYCT-ND - Cut Tape (CT) 497-SM50T75AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T75AY |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 47A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T75AY Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
Current - Peak Pulse (10/1000µs) 47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,96240 € | 24,06 € |
| 100 | 0,85580 € | 85,58 € |
| 250 | 0,80504 € | 201,26 € |
| 500 | 0,77446 € | 387,23 € |
| 1.000 | 0,76968 € | 769,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72266 € | 1.806,65 € |
| 5.000 | 0,70663 € | 3.533,15 € |
| 7.500 | 0,69860 € | 5.239,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

