
SM50T30AY | |
|---|---|
DigiKey Part Number | 497-SM50T30AYTR-ND - Tape & Reel (TR) 497-SM50T30AYCT-ND - Cut Tape (CT) 497-SM50T30AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T30AY |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T30AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89120 € | 22,28 € |
| 100 | 0,79200 € | 79,20 € |
| 250 | 0,74460 € | 186,15 € |
| 500 | 0,71604 € | 358,02 € |
| 1.000 | 0,69252 € | 692,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66770 € | 1.669,25 € |
| 5.000 | 0,65274 € | 3.263,70 € |
| 7.500 | 0,64525 € | 4.839,38 € |
| 12.500 | 0,63695 € | 7.961,88 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

