
SM50T21AY | |
|---|---|
DigiKey Part Number | 497-SM50T21AYTR-ND - Tape & Reel (TR) 497-SM50T21AYCT-ND - Cut Tape (CT) 497-SM50T21AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T21AY |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM50T21AY Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 171A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,90680 € | 22,67 € |
| 100 | 0,80560 € | 80,56 € |
| 250 | 0,75740 € | 189,35 € |
| 500 | 0,72834 € | 364,17 € |
| 1.000 | 0,72235 € | 722,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67918 € | 1.697,95 € |
| 5.000 | 0,66396 € | 3.319,80 € |
| 7.500 | 0,65634 € | 4.922,55 € |
| 12.500 | 0,64790 € | 8.098,75 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

