
SM30T82CAY | |
|---|---|
DigiKey Part Number | 497-SM30T82CAY-ND |
Manufacturer | |
Manufacturer Product Number | SM30T82CAY |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T82CAY Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 26.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35400 € | 13,54 € |
| 100 | 0,92180 € | 92,18 € |
| 500 | 0,73672 € | 368,36 € |
| 1.000 | 0,67720 € | 677,20 € |
| 2.500 | 0,61280 € | 1.532,00 € |
| 5.000 | 0,57302 € | 2.865,10 € |
| 10.000 | 0,54096 € | 5.409,60 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

