
SM30T68CAY | |
|---|---|
DigiKey Part Number | 497-SM30T68CAYTR-ND - Tape & Reel (TR) 497-SM30T68CAYCT-ND - Cut Tape (CT) 497-SM30T68CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T68CAY |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V (Max) | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,12700 € | 11,27 € |
| 100 | 0,80040 € | 80,04 € |
| 500 | 0,67558 € | 337,79 € |
| 1.000 | 0,67048 € | 670,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59712 € | 1.492,80 € |
| 5.000 | 0,54820 € | 2.741,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

