
SM30T6.8CAY | |
|---|---|
DigiKey Part Number | 497-15404-2-ND - Tape & Reel (TR) 497-15404-1-ND - Cut Tape (CT) 497-15404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T6.8CAY |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T6.8CAY Models |
Category | Current - Peak Pulse (10/1000µs) 327A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18900 € | 11,89 € |
| 100 | 0,80320 € | 80,32 € |
| 500 | 0,63806 € | 319,03 € |
| 1.000 | 0,58495 € | 584,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48789 € | 1.219,72 € |
| 5.000 | 0,45447 € | 2.272,35 € |
| 7.500 | 0,43744 € | 3.280,80 € |
| 12.500 | 0,41833 € | 5.229,12 € |
| 17.500 | 0,41432 € | 7.250,60 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

