
SM30T56CAY | |
|---|---|
DigiKey Part Number | 497-16296-2-ND - Tape & Reel (TR) 497-16296-1-ND - Cut Tape (CT) 497-16296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T56CAY |
Description | TVS DIODE 48VWM 76.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T56CAY Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 76.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15400 € | 11,54 € |
| 100 | 0,77920 € | 77,92 € |
| 500 | 0,61844 € | 309,22 € |
| 1.000 | 0,56673 € | 566,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51078 € | 1.276,95 € |
| 5.000 | 0,47621 € | 2.381,05 € |
| 7.500 | 0,45860 € | 3.439,50 € |
| 12.500 | 0,43883 € | 5.485,38 € |
| 17.500 | 0,43770 € | 7.659,75 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

