
SM30T39AY | |
|---|---|
DigiKey Part Number | 497-12191-2-ND - Tape & Reel (TR) 497-12191-1-ND - Cut Tape (CT) 497-12191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T39AY |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T39AY Models |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,67750 € | 67,75 € |
| 500 | 0,53460 € | 267,30 € |
| 1.000 | 0,48865 € | 488,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43891 € | 1.097,28 € |
| 5.000 | 0,40818 € | 2.040,90 € |
| 7.500 | 0,39252 € | 2.943,90 € |
| 12.500 | 0,37494 € | 4.686,75 € |
| 17.500 | 0,36652 € | 6.414,10 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |





