
SM30T30AY | |
|---|---|
DigiKey Part Number | 497-12185-2-ND - Tape & Reel (TR) 497-12185-1-ND - Cut Tape (CT) 497-12185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T30AY |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T30AY Models |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26A | Littelfuse Inc. | 741 | F10851CT-ND | 2,14000 € | Similar |
| 5.0SMDJ26A | Bourns Inc. | 685 | 118-5.0SMDJ26ACT-ND | 2,16000 € | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 149 | 5.0SMDJ26A-T7CT-ND | 2,12000 € | Similar |
| 5.0SMDJ26AH | Taiwan Semiconductor Corporation | 2.800 | 1801-5.0SMDJ26AHCT-ND | 2,88000 € | Similar |
| 5.0SMDJ26AHM6G | Taiwan Semiconductor Corporation | 2.890 | 5.0SMDJ26AHM6GCT-ND | 4,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,68290 € | 68,29 € |
| 500 | 0,53888 € | 269,44 € |
| 1.000 | 0,49256 € | 492,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44242 € | 1.106,05 € |
| 5.000 | 0,41144 € | 2.057,20 € |
| 7.500 | 0,39566 € | 2.967,45 € |
| 12.500 | 0,37794 € | 4.724,25 € |
| 17.500 | 0,36945 € | 6.465,38 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

