


SM30T28CAY | |
|---|---|
DigiKey Part Number | 497-12184-2-ND - Tape & Reel (TR) 497-12184-1-ND - Cut Tape (CT) 497-12184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T28CAY |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T28CAY Models |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24CA | Bourns Inc. | 2.224 | 5.0SMDJ24CABBCT-ND | 2,24000 € | Similar |
| ATV30C240JB-HF | Comchip Technology | 2.327 | 641-1591-1-ND | 1,85000 € | Similar |
| SMCJ24CA | Bourns Inc. | 5.224 | SMCJ24CABCT-ND | 0,93000 € | Similar |
| SMCJ24CA-13-F | Diodes Incorporated | 22.838 | SMCJ24CA-FDICT-ND | 1,78000 € | Similar |
| SMCJ24CA-Q | Bourns Inc. | 10.044 | SMCJ24CA-QCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,74150 € | 74,15 € |
| 500 | 0,58734 € | 293,67 € |
| 1.000 | 0,53773 € | 537,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48402 € | 1.210,05 € |
| 5.000 | 0,45086 € | 2.254,30 € |
| 7.500 | 0,43397 € | 3.254,78 € |
| 12.500 | 0,41500 € | 5.187,50 € |
| 17.500 | 0,41103 € | 7.193,03 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

