
SM30T21AY | |
|---|---|
DigiKey Part Number | 497-12177-2-ND - Tape & Reel (TR) 497-12177-1-ND - Cut Tape (CT) 497-12177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T21AY |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T21AY Models |
Category | Current - Peak Pulse (10/1000µs) 102.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ18A-R | Bourns Inc. | 3.000 | 118-SMLJ18A-RCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,67760 € | 67,76 € |
| 500 | 0,53472 € | 267,36 € |
| 1.000 | 0,48876 € | 488,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43901 € | 1.097,53 € |
| 5.000 | 0,40827 € | 2.041,35 € |
| 7.500 | 0,39261 € | 2.944,58 € |
| 12.500 | 0,37503 € | 4.687,88 € |
| 17.500 | 0,36661 € | 6.415,68 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

