


SM30T18CAY | |
|---|---|
DigiKey Part Number | 497-12174-2-ND - Tape & Reel (TR) 497-12174-1-ND - Cut Tape (CT) 497-12174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T18CAY |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T18CAY Models |
Category | Current - Peak Pulse (10/1000µs) 123A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,10800 € | 11,08 € |
| 100 | 0,74610 € | 74,61 € |
| 500 | 0,59114 € | 295,57 € |
| 1.000 | 0,54129 € | 541,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48733 € | 1.218,33 € |
| 5.000 | 0,45400 € | 2.270,00 € |
| 7.500 | 0,43702 € | 3.277,65 € |
| 12.500 | 0,41795 € | 5.224,38 € |
| 17.500 | 0,41433 € | 7.250,77 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

