
SM30T15AY | |
|---|---|
DigiKey Part Number | 497-15401-2-ND - Tape & Reel (TR) 497-15401-1-ND - Cut Tape (CT) 497-15401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T15AY |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 140A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T15AY Models |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ12CAH | Eaton - Electronics Division | 0 | 283-SMDJ12CAHTR-ND | 0,42145 € | Similar |
| SMDJ13AH | Eaton - Electronics Division | 2.154 | 283-SMDJ13AHCT-ND | 1,29000 € | Similar |
| SMDJ13CAH | Eaton - Electronics Division | 0 | 283-SMDJ13CAHTR-ND | 0,42145 € | Similar |
| SMLJ13A-R | Bourns Inc. | 3.000 | 118-SMLJ13A-RCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06600 € | 10,66 € |
| 100 | 0,71610 € | 71,61 € |
| 500 | 0,56640 € | 283,20 € |
| 1.000 | 0,51824 € | 518,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46611 € | 1.165,28 € |
| 5.000 | 0,43391 € | 2.169,55 € |
| 7.500 | 0,41751 € | 3.131,32 € |
| 12.500 | 0,39908 € | 4.988,50 € |
| 17.500 | 0,39329 € | 6.882,57 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



