
SM30T117AY | |
|---|---|
DigiKey Part Number | 497-SM30T117AY-ND |
Manufacturer | |
Manufacturer Product Number | SM30T117AY |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 19A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T117AY Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
Current - Peak Pulse (10/1000µs) 19A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55220 € | 1.380,50 € |
| Unit Price without VAT: | 0,55220 € |
|---|---|
| Unit Price with VAT: | 0,65712 € |

