SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T75AY

DigiKey Part Number
497-11782-2-ND - Tape & Reel (TR)
497-11782-1-ND - Cut Tape (CT)
497-11782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T75AY
Description
TVS DIODE 64.1VWM 134VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T75AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
134V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73100 €7,31 €
1000,56830 €56,83 €
5000,45026 €225,13 €
1.0000,40076 €400,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36448 €911,20 €
5.0000,32518 €1.625,90 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €