Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SM15T6V8CAY | |
|---|---|
DigiKey Part Number | 497-11781-2-ND - Tape & Reel (TR) 497-11781-1-ND - Cut Tape (CT) 497-11781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8CAY |
Description | TVS DIODE 5.8VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T6V8CAY Models |
Category | Current - Peak Pulse (10/1000µs) 746A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T6V8CA | STMicroelectronics | 3.335 | 497-6488-1-ND | 1,57000 € | Direct |
| SM15T6V8CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.579 | 112-SM15T6V8CA-E3/57TCT-ND | 1,21000 € | Direct |
| SM15T6V8CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T6V8CA-E3/9AT-ND | 0,28233 € | Direct |
| SM15T6V8CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T6V8CAHE3/57T-ND | 0,00000 € | Direct |
| SM15T6V8CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T6V8CAHE3/9AT-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95100 € | 9,51 € |
| 100 | 0,63580 € | 63,58 € |
| 500 | 0,50042 € | 250,21 € |
| 1.000 | 0,45687 € | 456,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40973 € | 1.024,33 € |
| 5.000 | 0,38060 € | 1.903,00 € |
| 7.500 | 0,36576 € | 2.743,20 € |
| 12.500 | 0,34910 € | 4.363,75 € |
| 17.500 | 0,33923 € | 5.936,52 € |
| 25.000 | 0,33805 € | 8.451,25 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |





