
SM15T6V8AY | |
|---|---|
DigiKey Part Number | 497-11780-2-ND - Tape & Reel (TR) 497-11780-1-ND - Cut Tape (CT) 497-11780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8AY |
Description | TVS DIODE 5.8VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T6V8AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01900 € | 10,19 € |
| 100 | 0,68540 € | 68,54 € |
| 500 | 0,54256 € | 271,28 € |
| 1.000 | 0,49661 € | 496,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36666 € | 916,65 € |
| 5.000 | 0,34033 € | 1.701,65 € |
| 7.500 | 0,32691 € | 2.451,82 € |
| 12.500 | 0,32402 € | 4.050,25 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

