
SM15T36AY | |
|---|---|
DigiKey Part Number | 497-10902-2-ND - Tape & Reel (TR) 497-10902-1-ND - Cut Tape (CT) 497-10902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T36AY |
Description | TVS DIODE 30.8VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T36AY Models |
Category | Current - Peak Pulse (10/1000µs) 156A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC36A | Bourns Inc. | 9.198 | 1.5SMC36ABBCT-ND | 0,79000 € | Similar |
| 1.5SMC36A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.277 | 1.5SMC36A-E3/57TGICT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91300 € | 9,13 € |
| 100 | 0,60900 € | 60,90 € |
| 500 | 0,47852 € | 239,26 € |
| 1.000 | 0,43653 € | 436,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39107 € | 977,67 € |
| 5.000 | 0,36298 € | 1.814,90 € |
| 7.500 | 0,34868 € | 2.615,10 € |
| 12.500 | 0,33261 € | 4.157,62 € |
| 17.500 | 0,32309 € | 5.654,07 € |
| 25.000 | 0,31999 € | 7.999,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

