
SM15T22CA | |
|---|---|
DigiKey Part Number | 497-SM15T22CATR-ND - Tape & Reel (TR) 497-SM15T22CACT-ND - Cut Tape (CT) 497-SM15T22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T22CA |
Description | TVS DIODE 18.8VWM 39.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T22CA Models |
Category | Current - Peak Pulse (10/1000µs) 254A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T22CAY | STMicroelectronics | 2.050 | 497-10898-1-ND | 1,50000 € | Direct |
| 1.5SMC22CA | Bourns Inc. | 2.999 | 118-1.5SMC22CACT-ND | 0,85000 € | Similar |
| 1.5SMC22CA | Taiwan Semiconductor Corporation | 2.990 | 1801-1.5SMC22CACT-ND | 0,89000 € | Similar |
| 1.5SMC22CA | Littelfuse Inc. | 2.445 | 18-1.5SMC22CACT-ND | 0,99000 € | Similar |
| 1.5SMC22CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.431 | 1.5SMC22CA-E3/57TGICT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,56850 € | 56,85 € |
| 500 | 0,44544 € | 222,72 € |
| 1.000 | 0,40583 € | 405,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36296 € | 907,40 € |
| 5.000 | 0,33646 € | 1.682,30 € |
| 7.500 | 0,32296 € | 2.422,20 € |
| 12.500 | 0,30781 € | 3.847,62 € |
| 17.500 | 0,29883 € | 5.229,52 € |
| 25.000 | 0,29300 € | 7.325,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

